Part Details for RK73BW3ALTEB110J by KOA Speer Electronics Inc
Overview of RK73BW3ALTEB110J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73BW3ALTEB110J
RK73BW3ALTEB110J CAD Models
RK73BW3ALTEB110J Part Data Attributes
|
RK73BW3ALTEB110J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ALTEB110J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ALTEB110J
This table gives cross-reference parts and alternative options found for RK73BW3ALTEB110J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ALTEB110J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100J110TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73BW3ALTEB110J vs NRCS100J110TRF |
FCF25JX-110 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73BW3ALTEB110J vs FCF25JX-110 |
RM73B3ATE110J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ALTEB110J vs RM73B3ATE110J |
RK73BW3ALBK110J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ALTEB110J vs RK73BW3ALBK110J |
RM73B3ATED110J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ALTEB110J vs RM73B3ATED110J |
RK73BW3ATTEB110J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ALTEB110J vs RK73BW3ATTEB110J |
RK73B3ATBK110J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ALTEB110J vs RK73B3ATBK110J |
RK73BW3ATBK110J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ALTEB110J vs RK73BW3ATBK110J |
TSR1GTJ110V | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RK73BW3ALTEB110J vs TSR1GTJ110V |
NRCP100J110TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73BW3ALTEB110J vs NRCP100J110TRF |