Part Details for RK73BW3A2RTTED1R1J by KOA Speer Electronics Inc
Overview of RK73BW3A2RTTED1R1J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73BW3A2RTTED1R1J
RK73BW3A2RTTED1R1J CAD Models
RK73BW3A2RTTED1R1J Part Data Attributes
|
RK73BW3A2RTTED1R1J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW3A2RTTED1R1J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3A2RTTED1R1J
This table gives cross-reference parts and alternative options found for RK73BW3A2RTTED1R1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3A2RTTED1R1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3A2TTED1R1J | Fixed Resistor, Metal Glaze/thick Film, 2W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3A2RTTED1R1J vs RK73BW3A2TTED1R1J |
TWMC63-1R10JTE | Fixed Resistor, 2W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RK73BW3A2RTTED1R1J vs TWMC63-1R10JTE |
AC2512JK-7W1R1L | Fixed Resistor, Metal Glaze/thick Film, 2W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73BW3A2RTTED1R1J vs AC2512JK-7W1R1L |
CR2512-2W-1R1JPT | Fixed Resistor, 2W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73BW3A2RTTED1R1J vs CR2512-2W-1R1JPT |