Part Details for RK73B3ATTDD395J by KOA Speer Electronics Inc
Overview of RK73B3ATTDD395J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B3ATTDD395J
RK73B3ATTDD395J CAD Models
RK73B3ATTDD395J Part Data Attributes
|
RK73B3ATTDD395J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTDD395J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTDD395J
This table gives cross-reference parts and alternative options found for RK73B3ATTDD395J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTDD395J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT25395JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTDD395J vs RTT25395JE2 |
RM73B3ATE395J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTDD395J vs RM73B3ATE395J |
RTT25395JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTDD395J vs RTT25395JE4 |
RM73B3ATED395J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTDD395J vs RM73B3ATED395J |
FCF25JY-395 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ATTDD395J vs FCF25JY-395 |
WCR2512LF-395-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73B3ATTDD395J vs WCR2512LF-395-J-E-LT |
RMF25JE395 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73B3ATTDD395J vs RMF25JE395 |
RK73BW3ARTTEB395J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTDD395J vs RK73BW3ARTTEB395J |
RMC25123M95% | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73B3ATTDD395J vs RMC25123M95% |
RC2512J395 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RK73B3ATTDD395J vs RC2512J395 |