Datasheets
RK73B3ALTP560J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Part Details for RK73B3ALTP560J by KOA Speer Electronics Inc

Overview of RK73B3ALTP560J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73B3ALTP560J

RK73B3ALTP560J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73B3ALTP560J Part Data Attributes

RK73B3ALTP560J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73B3ALTP560J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 1 W
Resistance 56 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RK73B3ALTP560J

This table gives cross-reference parts and alternative options found for RK73B3ALTP560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ALTP560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25121WJ0560B3E Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73B3ALTP560J vs 25121WJ0560B3E
25121WJ0560T1E Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73B3ALTP560J vs 25121WJ0560T1E
MCR100JZHJ560 Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP ROHM Semiconductor RK73B3ALTP560J vs MCR100JZHJ560
HQ121WJ0560T4E Fixed Resistor, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73B3ALTP560J vs HQ121WJ0560T4E
ERJ1TJ560U Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RK73B3ALTP560J vs ERJ1TJ560U
25121WJ0560T3E Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73B3ALTP560J vs 25121WJ0560T3E
RK73BW3ALTEB560J Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73B3ALTP560J vs RK73BW3ALTEB560J
25121WJ0560CDE Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73B3ALTP560J vs 25121WJ0560CDE
RMC1-560JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc RK73B3ALTP560J vs RMC1-560JTE
RK73B3ALTED560J Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73B3ALTP560J vs RK73B3ALTED560J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B3ALTP560J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B3ALTP560J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B3ALTP560J would you like to use for your alert(s)?
  • Please alert me when RK73B3ALTP560J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B3ALTP560J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B3ALTP560J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B3ALTP560J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B3ALTP560J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B3ALTP560J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: