Part Details for RK73B2HTTE130J by KOA Speer Electronics Inc
Overview of RK73B2HTTE130J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2HTTE130J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2HTTE130JCT-ND
|
DigiKey | RES 13 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6324 In Stock |
|
$0.0289 / $0.2600 | Buy Now |
DISTI #
660-RK73B2HTTE130J
|
Mouser Electronics | Thick Film Resistors - SMD 13ohms 5% RoHS: Compliant | 5800 |
|
$0.0270 / $0.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 8000 |
|
$0.0439 / $0.2925 | Buy Now |
|
Quest Components | 6400 |
|
$0.0585 / $0.3900 | Buy Now |
Part Details for RK73B2HTTE130J
RK73B2HTTE130J CAD Models
RK73B2HTTE130J Part Data Attributes
|
RK73B2HTTE130J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HTTE130J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HTTE130J
This table gives cross-reference parts and alternative options found for RK73B2HTTE130J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTTE130J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMS20JE130 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73B2HTTE130J vs RMS20JE130 |
201007J0130B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73B2HTTE130J vs 201007J0130B3E |
RMCF2010JT13R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73B2HTTE130J vs RMCF2010JT13R0 |
201007J0130CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73B2HTTE130J vs 201007J0130CD |
201007J0130T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73B2HTTE130J vs 201007J0130T4 |
201007J0130BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73B2HTTE130J vs 201007J0130BB |
RM73B2HTE130J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73B2HTTE130J vs RM73B2HTE130J |
MC201013R0-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, 2010, | RK73B2HTTE130J vs MC201013R0-JB |
MC2010-130-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73B2HTTE130J vs MC2010-130-JTQ |
201007J0130BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73B2HTTE130J vs 201007J0130BC |