Part Details for RK73B2HTBK361J by KOA Speer Electronics Inc
Overview of RK73B2HTBK361J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2HTBK361J
RK73B2HTBK361J CAD Models
RK73B2HTBK361J Part Data Attributes
|
RK73B2HTBK361J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HTBK361J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73B | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HTBK361J
This table gives cross-reference parts and alternative options found for RK73B2HTBK361J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTBK361J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-361-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73B2HTBK361J vs MC2010P-361-JB201W |
NRCP50J361TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B2HTBK361J vs NRCP50J361TRF |
MC20103600-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | RK73B2HTBK361J vs MC20103600-JT |
ERJU1DJ361U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73B2HTBK361J vs ERJU1DJ361U |
MC2010P-361-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTBK361J vs MC2010P-361-JB201Q |
RMF20JE361 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73B2HTBK361J vs RMF20JE361 |
MC2010P-361-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTBK361J vs MC2010P-361-JT201Q |
RK73BW2HTTEB361J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HTBK361J vs RK73BW2HTTEB361J |
RTT20361JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RK73B2HTBK361J vs RTT20361JE3 |
MC2010-361-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73B2HTBK361J vs MC2010-361-JTW |