There are no models available for this part yet.
Overview of RK73B2HLBK201J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for RK73B2HLBK201J by KOA Speer Electronics Inc
Part Data Attributes for RK73B2HLBK201J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73B
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73B2HLBK201J
This table gives cross-reference parts and alternative options found for RK73B2HLBK201J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HLBK201J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0201BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLBK201J vs 201007J0201BA |
MC2010P-201-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HLBK201J vs MC2010P-201-JB201 |
201007J0201B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLBK201J vs 201007J0201B4 |
201007J0201TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLBK201J vs 201007J0201TBE |
201007J0201B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLBK201J vs 201007J0201B1E |
MC2010-201-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73B2HLBK201J vs MC2010-201-JB201W |
RK73B2HTBK201J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLBK201J vs RK73B2HTBK201J |
RK73BW2HRTBK201J | RES,SMT,THICK FILM,200 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RK73B2HLBK201J vs RK73BW2HRTBK201J |
201007J0201T2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLBK201J vs 201007J0201T2E |
MC2010-201-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HLBK201J vs MC2010-201-JT201Q |