Part Details for RK73B2EXTDD394G by KOA Speer Electronics Inc
Overview of RK73B2EXTDD394G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2EXTDD394G
RK73B2EXTDD394G CAD Models
RK73B2EXTDD394G Part Data Attributes
|
RK73B2EXTDD394G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2EXTDD394G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2EXTDD394G
This table gives cross-reference parts and alternative options found for RK73B2EXTDD394G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2EXTDD394G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210S3G0394C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210S3G0394C5 |
TSR4GTG394V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs TSR4GTG394V |
1210W4G0394CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210W4G0394CDE |
1210W4G0394B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210W4G0394B5 |
1210W4G0394B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210W4G0394B4E |
1210W4G0394BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210W4G0394BCE |
1210W4G0394B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210W4G0394B4 |
1210S3G0394C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210S3G0394C3E |
RMCG1210GT390K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73B2EXTDD394G vs RMCG1210GT390K |
1210W4G0394B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2EXTDD394G vs 1210W4G0394B3E |