Part Details for RK73B2ETTDD104G by KOA Speer Electronics Inc
Overview of RK73B2ETTDD104G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ETTDD104G
RK73B2ETTDD104G CAD Models
RK73B2ETTDD104G Part Data Attributes
|
RK73B2ETTDD104G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ETTDD104G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ETTDD104G
This table gives cross-reference parts and alternative options found for RK73B2ETTDD104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ETTDD104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC35-104GB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RK73B2ETTDD104G vs RMC35-104GB |
CR35-104GV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RK73B2ETTDD104G vs CR35-104GV |
SG73S2ELTE104G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2ETTDD104G vs SG73S2ELTE104G |
RMC35-104GTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RK73B2ETTDD104G vs RMC35-104GTE |
RK73B2ERTBK104G | KOA Corporation | Check for Price | RES,SMT,THICK FILM,100K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | RK73B2ETTDD104G vs RK73B2ERTBK104G |
RK73B2ETTD104G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73B2ETTDD104G vs RK73B2ETTD104G |
RK73B2ETBK104G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2ETTDD104G vs RK73B2ETBK104G |
SG73P2ELTDD104G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2ETTDD104G vs SG73P2ELTDD104G |
SG73S2ELBK104G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2ETTDD104G vs SG73S2ELBK104G |
CR1210-2W-104GPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | RK73B2ETTDD104G vs CR1210-2W-104GPT-13 |