Part Details for RK73B2ETTDB203G by KOA Speer Electronics Inc
Overview of RK73B2ETTDB203G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ETTDB203G
RK73B2ETTDB203G CAD Models
RK73B2ETTDB203G Part Data Attributes
|
RK73B2ETTDB203G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ETTDB203G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ETTDB203G
This table gives cross-reference parts and alternative options found for RK73B2ETTDB203G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ETTDB203G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTEB203G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTDB203G vs RK73B2ERTTEB203G |
1210W4G0203CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ETTDB203G vs 1210W4G0203CBE |
1210S3G0203B1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ETTDB203G vs 1210S3G0203B1 |
1210S3G0203B3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ETTDB203G vs 1210S3G0203B3E |
1210S3G0203B5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ETTDB203G vs 1210S3G0203B5E |
RK73B2ERTTEB203G | RES,SMT,THICK FILM,20K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RK73B2ETTDB203G vs RK73B2ERTTEB203G |
RK73B2ERTTDB203G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTDB203G vs RK73B2ERTTDB203G |
1210W4G0203T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ETTDB203G vs 1210W4G0203T2 |
1210W4G0203TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ETTDB203G vs 1210W4G0203TA |
1210W4G0203TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ETTDB203G vs 1210W4G0203TDE |