Part Details for RK73B2ERTTD243J by KOA Speer Electronics Inc
Overview of RK73B2ERTTD243J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ERTTD243J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ERTTD243JCT-ND
|
DigiKey | RES 24K OHM 5% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0675 / $0.0864 | Buy Now |
DISTI #
660-RK73B2ERTTD243J
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0470 / $0.4600 | Order Now |
Part Details for RK73B2ERTTD243J
RK73B2ERTTD243J CAD Models
RK73B2ERTTD243J Part Data Attributes
|
RK73B2ERTTD243J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ERTTD243J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ERTTD243J
This table gives cross-reference parts and alternative options found for RK73B2ERTTD243J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ERTTD243J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35243JV | Fixed Resistor, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ERTTD243J vs CR35243JV |
RK73B2ERTTDD243J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ERTTD243J vs RK73B2ERTTDD243J |
RM14J243CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73B2ERTTD243J vs RM14J243CTDK-H |
SG73P2ELTDD243J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ERTTD243J vs SG73P2ELTDD243J |
SG73S2ETTDD243J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ERTTD243J vs SG73S2ETTDD243J |
SG73S2ELTED243J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ERTTD243J vs SG73S2ELTED243J |
ERJT14J243U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73B2ERTTD243J vs ERJT14J243U |
RMC35-243JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73B2ERTTD243J vs RMC35-243JTP |
CRS1210AJW-243ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73B2ERTTD243J vs CRS1210AJW-243ELF |
RK73B2ERTBK243J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ERTTD243J vs RK73B2ERTBK243J |