Part Details for RK73B2BTTP2R0G by KOA Speer Electronics Inc
Overview of RK73B2BTTP2R0G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2BTTP2R0G
RK73B2BTTP2R0G CAD Models
RK73B2BTTP2R0G Part Data Attributes
|
RK73B2BTTP2R0G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BTTP2R0G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 2% +/-Tol, -400,400ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BTTP2R0G
This table gives cross-reference parts and alternative options found for RK73B2BTTP2R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BTTP2R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BLTEB2R0G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 2% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTP2R0G vs RK73B2BLTEB2R0G |
RK73B2BTTEB2R0G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 2% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2BTTP2R0G vs RK73B2BTTEB2R0G |
RMF12GT2R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 2% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73B2BTTP2R0G vs RMF12GT2R0 |
CR1206G2R0P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 2% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73B2BTTP2R0G vs CR1206G2R0P20 |