Part Details for RK73B2BLTEB243G by KOA Speer Electronics Inc
Overview of RK73B2BLTEB243G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2BLTEB243G
RK73B2BLTEB243G CAD Models
RK73B2BLTEB243G Part Data Attributes
|
RK73B2BLTEB243G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BLTEB243G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BLTEB243G
This table gives cross-reference parts and alternative options found for RK73B2BLTEB243G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BLTEB243G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLTED243G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BLTEB243G vs SG73P2BLTED243G |
SG73S2BLBK243G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BLTEB243G vs SG73S2BLBK243G |
FCF06GV-243-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BLTEB243G vs FCF06GV-243-W |
CR1206-4W-243GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73B2BLTEB243G vs CR1206-4W-243GPT-13 |
FCF06GV-243 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BLTEB243G vs FCF06GV-243 |
RK73A2BTBK243G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BLTEB243G vs RK73A2BTBK243G |
RK73B2BXTDD243G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BLTEB243G vs RK73B2BXTDD243G |
RK73B2BXTD243G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BLTEB243G vs RK73B2BXTD243G |
RK73B2BXTE243G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BLTEB243G vs RK73B2BXTE243G |
FCF06GT-243 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BLTEB243G vs FCF06GT-243 |