Part Details for RK73B2BLTEB202G by KOA Speer Electronics Inc
Overview of RK73B2BLTEB202G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2BLTEB202G
RK73B2BLTEB202G CAD Models
RK73B2BLTEB202G Part Data Attributes
|
RK73B2BLTEB202G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BLTEB202G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BLTEB202G
This table gives cross-reference parts and alternative options found for RK73B2BLTEB202G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BLTEB202G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF12GT202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73B2BLTEB202G vs RMF12GT202 |
RK73B2BLBK202G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BLTEB202G vs RK73B2BLBK202G |
RMC32-202GTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73B2BLTEB202G vs RMC32-202GTE |
FCF06GT-202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BLTEB202G vs FCF06GT-202 |
RK73A2BTBK202G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BLTEB202G vs RK73A2BTBK202G |
CR32-202GB | Fixed Resistor, 0.25W, 2000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2BLTEB202G vs CR32-202GB |
CR1206-4W-202GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73B2BLTEB202G vs CR1206-4W-202GPT-13 |
SG73P2BLTED202G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BLTEB202G vs SG73P2BLTED202G |
FCF06GW-202-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BLTEB202G vs FCF06GW-202-W |
FCF06GS-202-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BLTEB202G vs FCF06GS-202-W |