Part Details for RK73B2AXTP683G by KOA Speer Electronics Inc
Overview of RK73B2AXTP683G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2AXTP683G
RK73B2AXTP683G CAD Models
RK73B2AXTP683G Part Data Attributes
|
RK73B2AXTP683G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2AXTP683G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2AXTP683G
This table gives cross-reference parts and alternative options found for RK73B2AXTP683G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2AXTP683G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-683GSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2AXTP683G vs CR0805-8W-683GSNT-13 |
RM10GTN683 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73B2AXTP683G vs RM10GTN683 |
RK73A2ALTP683G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AXTP683G vs RK73A2ALTP683G |
RK73A2ALTDD683G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AXTP683G vs RK73A2ALTDD683G |
RK73A2ATTED683G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2AXTP683G vs RK73A2ATTED683G |
RK73B2ALBC683G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2AXTP683G vs RK73B2ALBC683G |
RK73A2ATTE683G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2AXTP683G vs RK73A2ATTE683G |
FCF05GV-683 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2AXTP683G vs FCF05GV-683 |
RK73B2ATTPD683G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2AXTP683G vs RK73B2ATTPD683G |
RMC1/10-683GBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73B2AXTP683G vs RMC1/10-683GBA |