Datasheets
RK73B2ATTPD300G by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for RK73B2ATTPD300G by KOA Speer Electronics Inc

Overview of RK73B2ATTPD300G by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73B2ATTPD300G

RK73B2ATTPD300G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73B2ATTPD300G Part Data Attributes

RK73B2ATTPD300G KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73B2ATTPD300G KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 30 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 150 V

Alternate Parts for RK73B2ATTPD300G

This table gives cross-reference parts and alternative options found for RK73B2ATTPD300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTPD300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF05GS-300 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73B2ATTPD300G vs FCF05GS-300
RK73A2ATTDD300G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B2ATTPD300G vs RK73A2ATTDD300G
NRCS10G300TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp RK73B2ATTPD300G vs NRCS10G300TRF
CR0805-10W-300GT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73B2ATTPD300G vs CR0805-10W-300GT-13
CR0805-8W-300GPT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73B2ATTPD300G vs CR0805-8W-300GPT
RK73B2ALTC300G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2ATTPD300G vs RK73B2ALTC300G
CR0805-8W-300GT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73B2ATTPD300G vs CR0805-8W-300GT
CR21TR300G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Akahane Electronics Ind Corp RK73B2ATTPD300G vs CR21TR300G
RK73B2ALTPD300G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73B2ATTPD300G vs RK73B2ALTPD300G
CR0805-8W-300GT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73B2ATTPD300G vs CR0805-8W-300GT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B2ATTPD300G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B2ATTPD300G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B2ATTPD300G would you like to use for your alert(s)?
  • Please alert me when RK73B2ATTPD300G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B2ATTPD300G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B2ATTPD300G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B2ATTPD300G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B2ATTPD300G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B2ATTPD300G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: