Part Details for RK73B2ATTPD300G by KOA Speer Electronics Inc
Overview of RK73B2ATTPD300G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ATTPD300G
RK73B2ATTPD300G CAD Models
RK73B2ATTPD300G Part Data Attributes
|
RK73B2ATTPD300G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTPD300G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTPD300G
This table gives cross-reference parts and alternative options found for RK73B2ATTPD300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTPD300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05GS-300 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTPD300G vs FCF05GS-300 |
RK73A2ATTDD300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ATTPD300G vs RK73A2ATTDD300G |
NRCS10G300TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B2ATTPD300G vs NRCS10G300TRF |
CR0805-10W-300GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ATTPD300G vs CR0805-10W-300GT-13 |
CR0805-8W-300GPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ATTPD300G vs CR0805-8W-300GPT |
RK73B2ALTC300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTPD300G vs RK73B2ALTC300G |
CR0805-8W-300GT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ATTPD300G vs CR0805-8W-300GT |
CR21TR300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73B2ATTPD300G vs CR21TR300G |
RK73B2ALTPD300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTPD300G vs RK73B2ALTPD300G |
CR0805-8W-300GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ATTPD300G vs CR0805-8W-300GT-13 |