RK73B2ATTD101J
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RK73B2ATTD101J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73B2ATTD101J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RK73B2ATTD101JCT-ND
DigiKey RES 100 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 462836
In Stock
  • 1 $0.1000
  • 10 $0.0230
  • 50 $0.0146
  • 100 $0.0121
  • 500 $0.0083
  • 1,000 $0.0072
  • 5,000 $0.0053
  • 10,000 $0.0047
  • 25,000 $0.0040
  • 35,000 $0.0039
  • 50,000 $0.0037
  • 125,000 $0.0033
$0.0033 / $0.1000 Buy Now
DISTI # 660-RK73B2ATTD101J
Mouser Electronics Thick Film Resistors - SMD 100ohm5% Rev Term AE RoHS: Compliant 411229
  • 1 $0.1000
  • 10 $0.0150
  • 100 $0.0090
  • 1,000 $0.0070
  • 5,000 $0.0060
  • 10,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics . RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0048
  • 20,000 $0.0045
  • 100,000 $0.0042
  • 200,000 $0.0041
  • 625,000 $0.0038
$0.0038 / $0.0048 Buy Now
Bristol Electronics   Min Qty: 23 291835
  • 23 $0.2250
  • 68 $0.1125
  • 446 $0.0675
  • 2,224 $0.0450
  • 7,779 $0.0338
  • 18,493 $0.0304
$0.0304 / $0.2250 Buy Now
Bristol Electronics   138241
RFQ
Bristol Electronics   26037
RFQ
Quest Components Resistor, Thick Film, 100 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 240000
  • 1 $0.1160
  • 34,484 $0.0203
  • 78,819 $0.0174
$0.0174 / $0.1160 Buy Now
Quest Components Resistor, Thick Film, 100 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 233468
  • 1 $0.3000
  • 17,779 $0.0375
  • 42,668 $0.0330
$0.0330 / $0.3000 Buy Now
Quest Components Resistor, Thick Film, 100 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 100000
  • 1 $0.0270
  • 5,557 $0.0054
  • 37,038 $0.0036
$0.0036 / $0.0270 Buy Now
Quest Components Resistor, Thick Film, 100 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 27668
  • 1 $0.0144
  • 2,223 $0.0054
  • 9,260 $0.0027
$0.0027 / $0.0144 Buy Now
Quest Components Resistor, Thick Film, 100 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 20829
  • 1 $1.0000
  • 4,001 $0.1750
  • 9,144 $0.1500
$0.1500 / $1.0000 Buy Now
Quest Components Resistor, Thick Film, 100 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 20000
  • 1 $0.0270
  • 1,112 $0.0090
  • 5,557 $0.0054
$0.0054 / $0.0270 Buy Now
Quest Components Resistor, Thick Film, 100 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 3200
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0180
$0.0180 / $0.0900 Buy Now
DISTI # RK73B2ATTD101J
TTI Thick Film Resistors - SMD 100ohm5% Rev Term AE pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 635000
In Stock
  • 5,000 $0.0053
  • 10,000 $0.0036
  • 25,000 $0.0035
  • 50,000 $0.0035
  • 125,000 $0.0033
$0.0033 / $0.0053 Buy Now
NexGen Digital   19649
RFQ
DISTI # SMC-RK73B2ATTD101J
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 77455
RFQ
DISTI # SMC-RK73B2ATTD101J
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190401 37292
RFQ
Chip 1 Exchange INSTOCK 3011
RFQ
DISTI # C1S413110854054
Chip1Stop Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±200ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: Yes 5000
  • 5,000 $0.0070
$0.0070 Buy Now

CAD Models for RK73B2ATTD101J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73B2ATTD101J by KOA Speer Electronics Inc

RK73B2ATTD101J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RK73B2ATTD101J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73B2ATTD101J

This table gives cross-reference parts and alternative options found for RK73B2ATTD101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805J100RP050.25W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd RK73B2ATTD101J vs CR0805J100RP050.25W
RMH10R-100R-J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, RFE International Inc RK73B2ATTD101J vs RMH10R-100R-J
SCR20-101JB Fixed Resistor, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd RK73B2ATTD101J vs SCR20-101JB
SG73S2ALTDD101J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2ATTD101J vs SG73S2ALTDD101J
CR0805J100RD500.25W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd RK73B2ATTD101J vs CR0805J100RD500.25W
SWR05JBFV1000N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp RK73B2ATTD101J vs SWR05JBFV1000N
RK73B2ARTBK101J RES,SMT,THICK FILM,100 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation RK73B2ATTD101J vs RK73B2ARTBK101J
SCR20-101JV Fixed Resistor, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd RK73B2ATTD101J vs SCR20-101JV
RPC0805JT100R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RK73B2ATTD101J vs RPC0805JT100R
RC0805JR-7W100RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73B2ATTD101J vs RC0805JR-7W100RL

Related Parts for RK73B2ATTD101J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B2ATTD101J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B2ATTD101J by KOA Speer Electronics Inc

  • Please alert me when RK73B2ATTD101J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B2ATTD101J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B2ATTD101J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B2ATTD101J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B2ATTD101J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B2ATTD101J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: