Part Details for RK73B2ATBC154J by KOA Speer Electronics Inc
Overview of RK73B2ATBC154J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ATBC154J
RK73B2ATBC154J CAD Models
RK73B2ATBC154J Part Data Attributes
|
RK73B2ATBC154J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATBC154J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73B2A | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATBC154J
This table gives cross-reference parts and alternative options found for RK73B2ATBC154J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATBC154J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW0805150KJNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RK73B2ATBC154J vs CRCW0805150KJNTA |
FCF05JS-154 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ATBC154J vs FCF05JS-154 |
NRC10J154TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | RK73B2ATBC154J vs NRC10J154TR10F |
TSR6GTJ154V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ATBC154J vs TSR6GTJ154V |
NRCL10J154TR13F | NIC Components Corp | Check for Price | Res,SMT,Thick Film,150K Ohms,150WV,5% +/-Tol,-200,200ppm TC,0805 Case | RK73B2ATBC154J vs NRCL10J154TR13F |
CR0805-10W-154JSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ATBC154J vs CR0805-10W-154JSNT |
RK73B2ARTTDB154J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ATBC154J vs RK73B2ARTTDB154J |
RK73B2ARTTDB154J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,150K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | RK73B2ATBC154J vs RK73B2ARTTDB154J |
CR0805-10W-154JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73B2ATBC154J vs CR0805-10W-154JT-13 |
RK73B2AXTE154J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73B2ATBC154J vs RK73B2AXTE154J |