Part Details for RK73B2ARTTEB185G by KOA Corporation
Overview of RK73B2ARTTEB185G by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73B2ARTTEB185G
RK73B2ARTTEB185G CAD Models
RK73B2ARTTEB185G Part Data Attributes
|
RK73B2ARTTEB185G
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73B2ARTTEB185G
KOA Corporation
RES,SMT,THICK FILM,1.8M OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ARTTEB185G
This table gives cross-reference parts and alternative options found for RK73B2ARTTEB185G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ARTTEB185G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-185GT | Fixed Resistor, Ruthenium Oxide, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RK73B2ARTTEB185G vs CR21-185GT |
CR0805-8W-185GSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ARTTEB185G vs CR0805-8W-185GSNT |
FCF05GV-185-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ARTTEB185G vs FCF05GV-185-W |
FCF05GS-185-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ARTTEB185G vs FCF05GS-185-W |
FWF05GV-185 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ARTTEB185G vs FWF05GV-185 |
RMS10GT185 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73B2ARTTEB185G vs RMS10GT185 |
FCF05GP185 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ARTTEB185G vs FCF05GP185 |
CR0805-10W-185GSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ARTTEB185G vs CR0805-10W-185GSNT |
CR21-185-GY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73B2ARTTEB185G vs CR21-185-GY |
CR21-185-GL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73B2ARTTEB185G vs CR21-185-GL |