Part Details for RK73B2ARTTD510G by KOA Speer Electronics Inc
Overview of RK73B2ARTTD510G by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ARTTD510G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ARTTD510GCT-ND
|
DigiKey | RES 51 OHM 2% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 / $0.0337 | Buy Now |
Part Details for RK73B2ARTTD510G
RK73B2ARTTD510G CAD Models
RK73B2ARTTD510G Part Data Attributes
|
RK73B2ARTTD510G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ARTTD510G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ARTTD510G
This table gives cross-reference parts and alternative options found for RK73B2ARTTD510G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ARTTD510G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ALTE510G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ARTTD510G vs SG73S2ALTE510G |
SG73S2ALTED510G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ARTTD510G vs SG73S2ALTED510G |
SG73S2ALTDD510G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ARTTD510G vs SG73S2ALTDD510G |
SG73P2ALTDD510G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ARTTD510G vs SG73P2ALTDD510G |
CR1/10510GV | Fixed Resistor, 0.1W, 51ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ARTTD510G vs CR1/10510GV |
RK73B2ALTP510G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ARTTD510G vs RK73B2ALTP510G |
CR20-510GB | Fixed Resistor, 0.25W, 51ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ARTTD510G vs CR20-510GB |
RK73B2ALTDD510G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ARTTD510G vs RK73B2ALTDD510G |
RK73B2ATTED510G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ARTTD510G vs RK73B2ATTED510G |
SG73P2ATBK510G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ARTTD510G vs SG73P2ATBK510G |