Part Details for RK73B2ALTB131J by KOA Speer Electronics Inc
Results Overview of RK73B2ALTB131J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73B2ALTB131J Information
RK73B2ALTB131J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73B2ALTB131J
RK73B2ALTB131J CAD Models
RK73B2ALTB131J Part Data Attributes
|
RK73B2ALTB131J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ALTB131J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ALTB131J
This table gives cross-reference parts and alternative options found for RK73B2ALTB131J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ALTB131J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR20-131JE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.125W, 130ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTB131J vs CR20-131JE |
CR0805-10W-131JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTB131J vs CR0805-10W-131JPT-13 |
RMS10JT131 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73B2ALTB131J vs RMS10JT131 |
RK73A2ALTP131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73B2ALTB131J vs RK73A2ALTP131J |
NRCL10J131TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTB131J vs NRCL10J131TR13F |
RMF10JT131 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73B2ALTB131J vs RMF10JT131 |
CR0805AJW-131EAS | Bourns Inc | Check for Price | Fixed Resistor, | RK73B2ALTB131J vs CR0805AJW-131EAS |
MC0805-131-JT201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73B2ALTB131J vs MC0805-131-JT201W |
CR0805-10W-131JPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | RK73B2ALTB131J vs CR0805-10W-131JPT |
WR08X131JQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTB131J vs WR08X131JQ |