RK73B1JTTD821J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RK73B1JTTD821J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73B1JTTD821J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RK73B1JTTD821JCT-ND
DigiKey RES 820 OHM 5% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 40080
In Stock
  • 1 $0.1000
  • 10 $0.0160
  • 50 $0.0098
  • 100 $0.0080
  • 500 $0.0052
  • 1,000 $0.0044
  • 5,000 $0.0032
  • 10,000 $0.0028
  • 15,000 $0.0026
  • 25,000 $0.0024
  • 35,000 $0.0023
  • 50,000 $0.0021
  • 125,000 $0.0019
  • 250,000 $0.0018
  • 500,000 $0.0016
$0.0016 / $0.1000 Buy Now
DISTI # 660-RK73B1JTTD821J
Mouser Electronics Thick Film Resistors - SMD 1/8watts 820ohms 5% RoHS: Compliant 104220
  • 1 $0.1000
  • 10 $0.0100
  • 100 $0.0060
  • 1,000 $0.0050
  • 5,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V36:1790_06778266
Arrow Electronics Res Thick Film 0603 820 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2322 Americas - 5000
  • 5,000 $0.0013
$0.0013 Buy Now
DISTI # V72:2272_06778266
Arrow Electronics Res Thick Film 0603 820 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3186 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips Americas - 3186
  • 1 $0.0510
  • 10 $0.0051
  • 25 $0.0044
  • 100 $0.0030
  • 250 $0.0029
  • 500 $0.0027
  • 1,000 $0.0023
  • 3,000 $0.0015
$0.0015 / $0.0510 Buy Now
DISTI # 71247579
Verical Res Thick Film 0603 820 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2322 Americas - 5000
  • 5,000 $0.0013
$0.0013 Buy Now
Bristol Electronics   109408
RFQ
Bristol Electronics   Min Qty: 45 20000
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
  • 11,063 $0.0096
$0.0096 / $0.1125 Buy Now
Bristol Electronics   15000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 820 ohm, SURFACE MOUNT, 0603 87526
  • 1 $0.1500
  • 25,001 $0.0175
  • 57,144 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 820 ohm, SURFACE MOUNT, 0603 50741
  • 1 $0.3300
  • 12,122 $0.0578
  • 27,707 $0.0495
$0.0495 / $0.3300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 820 ohm, SURFACE MOUNT, 0603 16000
  • 1 $0.1500
  • 1,001 $0.0150
  • 13,334 $0.0130
$0.0130 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 820 ohm, SURFACE MOUNT, 0603 12000
  • 1 $0.0210
  • 1,430 $0.0070
  • 7,144 $0.0042
$0.0042 / $0.0210 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 820 ohm, SURFACE MOUNT, 0603 5000
  • 1 $0.0112
  • 447 $0.0070
  • 2,858 $0.0042
$0.0042 / $0.0112 Buy Now
DISTI # RK73B1JTTD821J
TTI Thick Film Resistors - SMD 1/8watts 820ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 25000
In Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 15,000 $0.0019
  • 25,000 $0.0019
  • 50,000 $0.0018
  • 125,000 $0.0018
  • 250,000 $0.0018
$0.0018 / $0.0020 Buy Now
ComSIT USA GENERAL PURPOSE RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 RoHS: Compliant Stock EU - 5000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
NexGen Digital   7780
RFQ
Chip 1 Exchange INSTOCK 35000
RFQ
DISTI # C1S413110877745
Chip1Stop Res Thick Film 0603 820 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 5000
  • 5,000 $0.0016
$0.0016 Buy Now
DISTI # C1S413110877754
Chip1Stop Res Thick Film 0603 820 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 105
  • 200 $0.0028
$0.0028 Buy Now

CAD Models for RK73B1JTTD821J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73B1JTTD821J by KOA Speer Electronics Inc

RK73B1JTTD821J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RK73B1JTTD821J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73B1JTTD821J

This table gives cross-reference parts and alternative options found for RK73B1JTTD821J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1JTTD821J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JRTBK821J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73B1JTTD821J vs RK73B1JRTBK821J
232270270821L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73B1JTTD821J vs 232270270821L
CR0603-16W-821JT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RK73B1JTTD821J vs CR0603-16W-821JT
CR0603-JW-821EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RK73B1JTTD821J vs CR0603-JW-821EPF
RK73B1JLTDD821J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73B1JTTD821J vs RK73B1JLTDD821J
CRCW0603821JRT1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RK73B1JTTD821J vs CRCW0603821JRT1
CRCW0603820RJNTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies RK73B1JTTD821J vs CRCW0603820RJNTA
CRCW0603820RJNEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73B1JTTD821J vs CRCW0603820RJNEA
RK73B1JRTTP821J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73B1JTTD821J vs RK73B1JRTTP821J
CRCW0603820RJNEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RK73B1JTTD821J vs CRCW0603820RJNEAC

Related Parts for RK73B1JTTD821J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1JTTD821J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1JTTD821J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1JTTD821J would you like to use for your alert(s)?
  • Please alert me when RK73B1JTTD821J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1JTTD821J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1JTTD821J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1JTTD821J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1JTTD821J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1JTTD821J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: