RK73B1JLTDD431G
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RK73B1JLTDD431G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73B1JLTDD431G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73B1JLTDD431G by KOA Speer Electronics Inc

RK73B1JLTDD431G
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
430 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
75 V
Want to compare parts?
  1. RK73B1JLTDD431G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RK73B1JLTDD431G

This table gives cross-reference parts and alternative options found for RK73B1JLTDD431G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1JLTDD431G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JLBK431G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JLBK431G
RK73B1JGTDD431G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JGTDD431G
RK73B1JRTTD431G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JRTTD431G
RK73B1JGTD431G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JGTD431G
RK73B1JGBK431G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JGBK431G
RK73B1JGTP431G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JGTP431G
RK73B1JTTD431G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JTTD431G
RK73B1JLTD431G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73B1JLTDD431G vs RK73B1JLTD431G
RM06GTN431 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RK73B1JLTDD431G vs RM06GTN431
RMC16-431GTP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73B1JLTDD431G vs RMC16-431GTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1JLTDD431G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1JLTDD431G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1JLTDD431G would you like to use for your alert(s)?
  • Please alert me when RK73B1JLTDD431G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1JLTDD431G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1JLTDD431G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1JLTDD431G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1JLTDD431G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1JLTDD431G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: