Datasheets
RK73B1HTTDD113J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,

Part Details for RK73B1HTTDD113J by KOA Speer Electronics Inc

Overview of RK73B1HTTDD113J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73B1HTTDD113J

RK73B1HTTDD113J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73B1HTTDD113J Part Data Attributes

RK73B1HTTDD113J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73B1HTTDD113J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.05 W
Resistance 11000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 5%
Working Voltage 25 V

Alternate Parts for RK73B1HTTDD113J

This table gives cross-reference parts and alternative options found for RK73B1HTTDD113J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HTTDD113J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1/2011K05%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, SEI Stackpole Electronics Inc RK73B1HTTDD113J vs RMCS1/2011K05%A
RC01W113JCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RK73B1HTTDD113J vs RC01W113JCG
TSR20GJ113V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group RK73B1HTTDD113J vs TSR20GJ113V
232280370113L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73B1HTTDD113J vs 232280370113L
CR05-113-JN Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RK73B1HTTDD113J vs CR05-113-JN
CRG0201J11K RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 11000ohm, SURFACE MOUNT, 0201, CHIP TE Connectivity RK73B1HTTDD113J vs CRG0201J11K
RTT01113JH5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec RK73B1HTTDD113J vs RTT01113JH5
RTT01113JH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec RK73B1HTTDD113J vs RTT01113JH0
232280370113 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73B1HTTDD113J vs 232280370113
CR06-113JE Fixed Resistor, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Hokuriku Electric Industry Co Ltd RK73B1HTTDD113J vs CR06-113JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1HTTDD113J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1HTTDD113J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1HTTDD113J would you like to use for your alert(s)?
  • Please alert me when RK73B1HTTDD113J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1HTTDD113J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1HTTDD113J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1HTTDD113J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1HTTDD113J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1HTTDD113J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: