Part Details for RK73B1HLTB335J by KOA Speer Electronics Inc
Overview of RK73B1HLTB335J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1HLTB335J
RK73B1HLTB335J CAD Models
RK73B1HLTB335J Part Data Attributes
|
RK73B1HLTB335J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HLTB335J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HLTB335J
This table gives cross-reference parts and alternative options found for RK73B1HLTB335J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HLTB335J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0201-N-335JT | Fixed Resistor, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RK73B1HLTB335J vs CRG0201-N-335JT |
RC0201JR-133M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HLTB335J vs RC0201JR-133M3L |
RK73B1HLTD335J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RK73B1HLTB335J vs RK73B1HLTD335J |
RC0201J335-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RK73B1HLTB335J vs RC0201J335-07-RG70 |
RC0201JR-103M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HLTB335J vs RC0201JR-103M3L |
RC0201JR-7C3M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RK73B1HLTB335J vs RC0201JR-7C3M3L |
CR25335J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73B1HLTB335J vs CR25335J |
CR0201AJW-335GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RK73B1HLTB335J vs CR0201AJW-335GAS |
CR0201-JW-335GAS | Fixed Resistor, Thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RK73B1HLTB335J vs CR0201-JW-335GAS |
CR06-335JV | Fixed Resistor, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RK73B1HLTB335J vs CR06-335JV |