Part Details for RK73B1FTTC100J by KOA Speer Electronics Inc
Overview of RK73B1FTTC100J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1FTTC100J
RK73B1FTTC100J CAD Models
RK73B1FTTC100J Part Data Attributes
|
RK73B1FTTC100J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1FTTC100J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.12 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED/PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RK73B1FTTC100J
This table gives cross-reference parts and alternative options found for RK73B1FTTC100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1FTTC100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1FLTC100J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | RK73B1FTTC100J vs RK73B1FLTC100J |
RK73B1FLTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC100J vs RK73B1FLTP100J |
RK73B1FTTE100J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC100J vs RK73B1FTTE100J |
CRCW010010R0JREL | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Vishay Intertechnologies | RK73B1FTTC100J vs CRCW010010R0JREL |
RK73B1FTTDD100J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC100J vs RK73B1FTTDD100J |
RK73B1FTTED100J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC100J vs RK73B1FTTED100J |
CR03-100-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | RK73B1FTTC100J vs CR03-100-JY |
RK73B1FLTED100J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC100J vs RK73B1FLTED100J |
CR03-100-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | RK73B1FTTC100J vs CR03-100-JK |
RK73B1FLTE100J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC100J vs RK73B1FLTE100J |