-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6.2ohm, 20V, 2% +/-Tol, 0,300ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73B1FTTBL6R2G
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Resistor Resistance 6.2 RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
Bristol Electronics | Min Qty: 12 | 20000 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | 16000 |
|
$0.0750 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B1FTTBL6R2G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1FTTBL6R2G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6.2ohm, 20V, 2% +/-Tol, 0,300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 20 V |
This table gives cross-reference parts and alternative options found for RK73B1FTTBL6R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1FTTBL6R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1FTTX6R2G | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6.2ohm, 20V, 2% +/-Tol, 0,300ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | RK73B1FTTBL6R2G vs RK73B1FTTX6R2G |
RK73B1FRTTBL6R2G | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6.2ohm, 20V, 2% +/-Tol, 0,300ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | RK73B1FTTBL6R2G vs RK73B1FRTTBL6R2G |
RK73B1FTBK6R2G | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6.2ohm, 20V, 2% +/-Tol, 0,300ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTBL6R2G vs RK73B1FTBK6R2G |