Part Details for RK73B1FTTB753J by KOA Speer Electronics Inc
Overview of RK73B1FTTB753J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1FTTB753J
RK73B1FTTB753J CAD Models
RK73B1FTTB753J Part Data Attributes
|
RK73B1FTTB753J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1FTTB753J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RK73B1FTTB753J
This table gives cross-reference parts and alternative options found for RK73B1FTTB753J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1FTTB753J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1FTTDD753J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 75000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTB753J vs RK73B1FTTDD753J |
MCR004YZPJ753 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RK73B1FTTB753J vs MCR004YZPJ753 |
MCR004QLPJ753 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RK73B1FTTB753J vs MCR004QLPJ753 |
CR04-753JCK | Fixed Resistor, 0.03W, 75000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | RK73B1FTTB753J vs CR04-753JCK |
CR03-753-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | RK73B1FTTB753J vs CR03-753-JY |
RK73B1FLTB753J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | RK73B1FTTB753J vs RK73B1FLTB753J |
CR04-753JB | Fixed Resistor, 0.03W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | RK73B1FTTB753J vs CR04-753JB |
CR04-753JVK | Fixed Resistor, 0.03W, 75000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | RK73B1FTTB753J vs CR04-753JVK |
CR01005-32W-753JT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B1FTTB753J vs CR01005-32W-753JT |
MCR004QLP753 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RK73B1FTTB753J vs MCR004QLP753 |