RK73B1FLTC114J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP

Overview of RK73B1FLTC114J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73B1FLTC114J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73B1FLTC114J by KOA Speer Electronics Inc

RK73B1FLTC114J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.12 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PRESSED/PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.03 W
Rated Temperature
70 °C
Reference Standard
MIL-R-55342F
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
15 V
Want to compare parts?
  1. RK73B1FLTC114J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for RK73B1FLTC114J

This table gives cross-reference parts and alternative options found for RK73B1FLTC114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1FLTC114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1FLTED114J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc RK73B1FLTC114J vs RK73B1FLTED114J
RK73B1FLTB114J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc RK73B1FLTC114J vs RK73B1FLTB114J
RK73B1FLTDD114J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc RK73B1FLTC114J vs RK73B1FLTDD114J
RK73B1FTTED114J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc RK73B1FLTC114J vs RK73B1FTTED114J
CR01005-32W-114JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, VENKEL LTD RK73B1FLTC114J vs CR01005-32W-114JT-13
RC0402J114CS Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 110000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Samsung Electro-Mechanics RK73B1FLTC114J vs RC0402J114CS
RK73B1FTTC114J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc RK73B1FLTC114J vs RK73B1FTTC114J
RMCF01005JT1103 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, SEI Stackpole Electronics Inc RK73B1FLTC114J vs RMCF01005JT1103
CR01005-32W-114JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, VENKEL LTD RK73B1FLTC114J vs CR01005-32W-114JPT-13
CR03-114-JY Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 110000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ASJ Holdings Limited RK73B1FLTC114J vs CR03-114-JY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1FLTC114J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1FLTC114J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1FLTC114J would you like to use for your alert(s)?
  • Please alert me when RK73B1FLTC114J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1FLTC114J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1FLTC114J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1FLTC114J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1FLTC114J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1FLTC114J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: