Datasheets
RK73B1ETTP822J by:

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for RK73B1ETTP822J by KOA Speer Electronics Inc

Overview of RK73B1ETTP822J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73B1ETTP822J

Part # Distributor Description Stock Price Buy
DISTI # 84AH8679
Newark Res, 8K2, 5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73B1ETTP822J Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 2019-RK73B1ETTP822JCT-ND
DigiKey RES 8.2K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 84631
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0104
  • 100 $0.0087
  • 500 $0.0058
  • 1,000 $0.0049
  • 5,000 $0.0036
  • 10,000 $0.0031
  • 20,000 $0.0028
  • 30,000 $0.0026
  • 50,000 $0.0024
  • 100,000 $0.0022
$0.0022 / $0.1000 Buy Now
DISTI # 660-RK73B1ETTP822J
Mouser Electronics Thick Film Resistors - SMD 0.1W 8.2Kohms 5% RoHS: Compliant 27129
  • 1 $0.1000
  • 10 $0.0110
  • 100 $0.0060
  • 1,000 $0.0040
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
Bristol Electronics   17470
RFQ
Bristol Electronics   8723
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 8200OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 7892
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 8200OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 6978
  • 1 $1.8500
  • 1,082 $0.6475
  • 2,318 $0.5550
$0.5550 / $1.8500 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 8200OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 4560
  • 1 $0.1300
  • 97 $0.0585
  • 856 $0.0390
$0.0390 / $0.1300 Buy Now
DISTI # RK73B1ETTP822J
TTI Thick Film Resistors - SMD 0.1W 8.2Kohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 70000
In Stock
  • 10,000 $0.0018
$0.0018 Buy Now
Chip 1 Exchange INSTOCK 1135
RFQ
DISTI # C1S413110918699
Chip1Stop Res Thick Film 0402 8.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 3900
  • 200 $0.0080
  • 500 $0.0053
  • 1,000 $0.0045
  • 2,000 $0.0037
$0.0037 / $0.0080 Buy Now
LCSC 100mW Thick Film Resistors 75V 5% 200ppm/ 8.2k 0402 Chip Resistor - Surface Mount ROHS 10220
  • 100 $0.0037
  • 1,000 $0.0029
  • 3,000 $0.0025
  • 10,000 $0.0023
  • 50,000 $0.0020
$0.0020 / $0.0037 Buy Now

Part Details for RK73B1ETTP822J

RK73B1ETTP822J CAD Models

RK73B1ETTP822J Part Data Attributes

RK73B1ETTP822J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73B1ETTP822J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer KOA Speer
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 8200 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for RK73B1ETTP822J

This table gives cross-reference parts and alternative options found for RK73B1ETTP822J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTP822J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73B1ERTBK822J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ERTBK822J
RK73B1ELTPD822J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ELTPD822J
RK73B1ETBK822J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ETBK822J
RK73B1ERTTPL822J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ERTTPL822J
RK73B1ETTPD822J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ETTPD822J
RK73B1ELTPL822J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ELTPL822J
SG73S1ETTPD822J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP822J vs SG73S1ETTPD822J
RK73B1ETTPL822J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ETTPL822J
RK73B1ELBK822J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1ELBK822J
RK73B1EGBK822J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ETTP822J vs RK73B1EGBK822J

RK73B1ETTP822J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1ETTP822J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1ETTP822J by KOA Speer Electronics Inc

  • Please alert me when RK73B1ETTP822J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1ETTP822J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1ETTP822J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1ETTP822J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1ETTP822J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1ETTP822J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: