RK73B1ETTP331J
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of RK73B1ETTP331J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73B1ETTP331J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH8624
Newark Res, 330R, 5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73B1ETTP331J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 21367
  • 10 $0.0110
  • 25 $0.0090
  • 50 $0.0080
  • 100 $0.0060
$0.0060 / $0.0110 Buy Now
DISTI # 2019-RK73B1ETTP331JCT-ND
DigiKey RES 330 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 115206
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0104
  • 100 $0.0087
  • 500 $0.0058
  • 1,000 $0.0049
  • 5,000 $0.0036
  • 10,000 $0.0031
  • 20,000 $0.0028
  • 30,000 $0.0026
  • 50,000 $0.0024
  • 100,000 $0.0022
$0.0022 / $0.1000 Buy Now
DISTI # 660-RK73B1ETTP331J
Mouser Electronics Thick Film Resistors - SMD 0.1W 330ohms 5% RoHS: Compliant 59414
  • 1 $0.1000
  • 10 $0.0110
  • 100 $0.0060
  • 1,000 $0.0040
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # E02:0323_09467931
Arrow Electronics Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2405 Europe - 30000
  • 30,000 $0.0019
  • 50,000 $0.0018
$0.0018 / $0.0019 Buy Now
DISTI # V72:2272_06772758
Arrow Electronics Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5440 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips Americas - 5340
  • 1 $0.0620
  • 10 $0.0068
  • 25 $0.0064
  • 100 $0.0036
  • 500 $0.0035
  • 1,000 $0.0025
  • 3,000 $0.0013
$0.0013 / $0.0620 Buy Now
DISTI # 82748820
Verical Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 Americas - 30000
  • 30,000 $0.0019
  • 50,000 $0.0018
$0.0018 / $0.0019 Buy Now
DISTI # 66715777
Verical Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5340 Package Multiple: 1 Date Code: 2248 Americas - 5340
  • 5,340 $0.0013
$0.0013 Buy Now
Bristol Electronics   100544
RFQ
Bristol Electronics   32347
RFQ
Bristol Electronics   Min Qty: 296 9575
  • 296 $0.0169
  • 889 $0.0113
  • 3,099 $0.0028
$0.0028 / $0.0169 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 330 ohm, SURFACE MOUNT, 0402 74199
  • 1 $0.1350
  • 27,779 $0.0158
  • 63,493 $0.0135
$0.0135 / $0.1350 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 330 ohm, SURFACE MOUNT, 0402 40000
  • 1 $0.0210
  • 1,430 $0.0070
  • 7,144 $0.0042
$0.0042 / $0.0210 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 330 ohm, SURFACE MOUNT, 0402 25877
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 330 ohm, SURFACE MOUNT, 0402 7660
  • 1 $0.0225
  • 1,334 $0.0075
  • 6,668 $0.0023
$0.0023 / $0.0225 Buy Now
DISTI # RK73B1ETTP331J
TTI Thick Film Resistors - SMD 0.1W 330ohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 110000
In Stock
  • 10,000 $0.0018
$0.0018 Buy Now
DISTI # SMC-RK73B1ETTP331J
Sensible Micro Corporation Res, Thckf, 330Ohm, 0.063W, 5%, 0402, 2 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 22580
  • 100 $0.0014
  • 500 $0.0014
  • 1,000 $0.0013
$0.0013 / $0.0014 RFQ
Chip 1 Exchange INSTOCK 588
RFQ
DISTI # C1S413110520102
Chip1Stop Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 90000
  • 10,000 $0.0020
  • 50,000 $0.0016
$0.0016 / $0.0020 Buy Now
DISTI # C1S413112692582
Chip1Stop Surface Mount Resistor 30000
  • 10,000 $0.0018
$0.0018 Buy Now
DISTI # C1S413111027462
Chip1Stop Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 10000
  • 10,000 $0.0090
$0.0090 Buy Now
DISTI # C1S413110874076
Chip1Stop Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 292
  • 200 $0.0033
$0.0033 Buy Now

CAD Models for RK73B1ETTP331J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73B1ETTP331J by KOA Speer Electronics Inc

RK73B1ETTP331J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RK73B1ETTP331J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73B1ETTP331J

This table gives cross-reference parts and alternative options found for RK73B1ETTP331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTP331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ERTTP331J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1ERTTP331J
RK73B1EGTP331J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1EGTP331J
RK73B1ELTPL331J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1ELTPL331J
RK73B1ERTTPD331J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1ERTTPD331J
RK73B1ERTBK331J RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation RK73B1ETTP331J vs RK73B1ERTBK331J
RK73B1ELTPD331J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1ELTPD331J
RK73B1ERTBK331J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1ERTBK331J
RK73B1EGBK331J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1EGBK331J
RK73B1ETTPL331J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1ETTPL331J
RK73B1ETBK331J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ETTP331J vs RK73B1ETBK331J

Related Parts for RK73B1ETTP331J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1ETTP331J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1ETTP331J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1ETTP331J would you like to use for your alert(s)?
  • Please alert me when RK73B1ETTP331J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1ETTP331J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1ETTP331J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1ETTP331J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1ETTP331J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1ETTP331J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: