Part Details for RK73B1ERTTPL685G by KOA Speer Electronics Inc
Overview of RK73B1ERTTPL685G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1ERTTPL685G
RK73B1ERTTPL685G CAD Models
RK73B1ERTTPL685G Part Data Attributes
|
RK73B1ERTTPL685G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ERTTPL685G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for RK73B1ERTTPL685G
This table gives cross-reference parts and alternative options found for RK73B1ERTTPL685G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ERTTPL685G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTP685G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ELTP685G |
RK73B1ERTBK685G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ERTBK685G |
RK73B1ERTTP685G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ERTTP685G |
RK73B1ETTP685G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ETTP685G |
RK73B1ETBK685G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ETBK685G |
RK73B1ERTTPD685G | RES,SMT,THICK FILM,6.8M OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73B1ERTTPL685G vs RK73B1ERTTPD685G |
RK73B1ELTPD685G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ELTPD685G |
SG73S1ETTPD685G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs SG73S1ETTPD685G |
RK73B1ELTPL685G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ELTPL685G |
RK73B1ELBK685G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ERTTPL685G vs RK73B1ELBK685G |