RK73B1ERTBK621G
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,

Overview of RK73B1ERTBK621G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for RK73B1ERTBK621G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73B1ERTBK621G by KOA Speer Electronics Inc

RK73B1ERTBK621G
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
620 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
75 V
Want to compare parts?
  1. RK73B1ERTBK621G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for RK73B1ERTBK621G

This table gives cross-reference parts and alternative options found for RK73B1ERTBK621G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ERTBK621G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ELBK621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ELBK621G
RK73B1ETTPL621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ETTPL621G
RK73B1ETBK621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ETBK621G
RK73B1ERTTPL621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ERTTPL621G
RK73B1ELTPL621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ELTPL621G
RK73B1ETTP621G Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ETTP621G
RK73B1ELTPD621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ELTPD621G
RK73B1EGTP621G Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1EGTP621G
RK73B1ETTPD621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1ETTPD621G
RK73B1EGTPD621G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ERTBK621G vs RK73B1EGTPD621G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1ERTBK621G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1ERTBK621G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1ERTBK621G would you like to use for your alert(s)?
  • Please alert me when RK73B1ERTBK621G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1ERTBK621G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1ERTBK621G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1ERTBK621G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1ERTBK621G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1ERTBK621G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: