Part Details for RK73B1ELBK514G by KOA Speer Electronics Inc
Overview of RK73B1ELBK514G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1ELBK514G
RK73B1ELBK514G CAD Models
RK73B1ELBK514G Part Data Attributes
|
RK73B1ELBK514G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ELBK514G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for RK73B1ELBK514G
This table gives cross-reference parts and alternative options found for RK73B1ELBK514G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ELBK514G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1EGBK514G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1EGBK514G |
RK73B1ETBK514G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1ETBK514G |
RK73B1ERTTPD514G | RES,SMT,THICK FILM,510K OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73B1ELBK514G vs RK73B1ERTTPD514G |
RK73B1ELTPD514G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1ELTPD514G |
RK73B1ELTPL514G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1ELTPL514G |
RK73B1ETTP514G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1ETTP514G |
RK73B1ETTPD514G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1ETTPD514G |
RK73B1EGTPD514G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1EGTPD514G |
SG73S1ETTPD514G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ELBK514G vs SG73S1ETTPD514G |
RK73B1EGTP514G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B1ELBK514G vs RK73B1EGTP514G |