Part Details for RK73B1EGTP435J by KOA Speer Electronics Inc
Overview of RK73B1EGTP435J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1EGTP435J
RK73B1EGTP435J CAD Models
RK73B1EGTP435J Part Data Attributes
|
RK73B1EGTP435J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1EGTP435J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RK73B1EGTP435J
This table gives cross-reference parts and alternative options found for RK73B1EGTP435J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1EGTP435J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0435B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTP435J vs 0402WGJ0435B3E |
0402WGJ0435B5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTP435J vs 0402WGJ0435B5 |
0402WGJ0435BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTP435J vs 0402WGJ0435BCE |
CR-02JP6---4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RK73B1EGTP435J vs CR-02JP6---4M3 |
NRC-AS04J435TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73B1EGTP435J vs NRC-AS04J435TRQYF |
0402WGJ0435TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTP435J vs 0402WGJ0435TD |
CR-02JPC---4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RK73B1EGTP435J vs CR-02JPC---4M3 |
0402WGJ0435CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTP435J vs 0402WGJ0435CD |
0402WGJ0435BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTP435J vs 0402WGJ0435BB |
WCR-WCR0402LF-435-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | RK73B1EGTP435J vs WCR-WCR0402LF-435-J-P-LT |