Part Details for RK73A2BTTED910J by KOA Speer Electronics Inc
Overview of RK73A2BTTED910J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BTTED910J
RK73A2BTTED910J CAD Models
RK73A2BTTED910J Part Data Attributes
|
RK73A2BTTED910J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BTTED910J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BTTED910J
This table gives cross-reference parts and alternative options found for RK73A2BTTED910J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BTTED910J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1206JT91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73A2BTTED910J vs RMCF1206JT91R0 |
CRCW120691R0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73A2BTTED910J vs CRCW120691R0JNTA |
1206S4J0910T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTED910J vs 1206S4J0910T1 |
CR32-910JF | Fixed Resistor | ASJ Holdings Limited | RK73A2BTTED910J vs CR32-910JF |
SG73P2BTTED910J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2BTTED910J vs SG73P2BTTED910J |
CR1206-4W-910JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73A2BTTED910J vs CR1206-4W-910JT |
RK73A2BLTE910J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73A2BTTED910J vs RK73A2BLTE910J |
SG73P2BLTE910J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73A2BTTED910J vs SG73P2BLTE910J |
CRCW1206910JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73A2BTTED910J vs CRCW1206910JRT1 |
NRCP12J910TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73A2BTTED910J vs NRCP12J910TRF |