Part Details for RK73A2BTTE112J by KOA Speer Electronics Inc
Overview of RK73A2BTTE112J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BTTE112J
RK73A2BTTE112J CAD Models
RK73A2BTTE112J Part Data Attributes
|
RK73A2BTTE112J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BTTE112J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BTTE112J
This table gives cross-reference parts and alternative options found for RK73A2BTTE112J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BTTE112J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0112CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTE112J vs 1206S4J0112CBE |
RM12JTN112 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73A2BTTE112J vs RM12JTN112 |
RK73B2BRTTED112J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2BTTE112J vs RK73B2BRTTED112J |
RMCF1206JB1K10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73A2BTTE112J vs RMCF1206JB1K10 |
FWF06JT-112 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73A2BTTE112J vs FWF06JT-112 |
1206S4J0112CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTE112J vs 1206S4J0112CD |
RM12R-1K1-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | RK73A2BTTE112J vs RM12R-1K1-J |
MC1206-112-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73A2BTTE112J vs MC1206-112-JT201Q |
1206S4J0112C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTE112J vs 1206S4J0112C5E |
MC12061101JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73A2BTTE112J vs MC12061101JT |