RK73A2BTTD750J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RK73A2BTTD750J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RK73A2BTTD750J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73A2BTTD750J by KOA Speer Electronics Inc

RK73A2BTTD750J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RK73A2BTTD750J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73A2BTTD750J

This table gives cross-reference parts and alternative options found for RK73A2BTTD750J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BTTD750J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206S4J0750C1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RK73A2BTTD750J vs 1206S4J0750C1
D2512068A7509JP0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies RK73A2BTTD750J vs D2512068A7509JP0
1206S4J0750CAE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RK73A2BTTD750J vs 1206S4J0750CAE
RK73B2BXTDD750J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73A2BTTD750J vs RK73B2BXTDD750J
RM73B2BTDD750J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73A2BTTD750J vs RM73B2BTDD750J
TSR8GTJ750V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Tateyama Kagaku Group RK73A2BTTD750J vs TSR8GTJ750V
CRCW120675R0JNEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73A2BTTD750J vs CRCW120675R0JNEB
CR32-750JV Fixed Resistor, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73A2BTTD750J vs CR32-750JV
1206S4J0750B2E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RK73A2BTTD750J vs 1206S4J0750B2E
RC3216J750AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RK73A2BTTD750J vs RC3216J750AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A2BTTD750J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A2BTTD750J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73A2BTTD750J would you like to use for your alert(s)?
  • Please alert me when RK73A2BTTD750J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73A2BTTD750J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A2BTTD750J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73A2BTTD750J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A2BTTD750J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A2BTTD750J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: