Part Details for RK73A2BTTD201G by KOA Speer Electronics Inc
Overview of RK73A2BTTD201G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BTTD201G
RK73A2BTTD201G CAD Models
RK73A2BTTD201G Part Data Attributes
|
RK73A2BTTD201G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BTTD201G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BTTD201G
This table gives cross-reference parts and alternative options found for RK73A2BTTD201G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BTTD201G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A2000GLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73A2BTTD201G vs 9C12063A2000GLPF4 |
1206S4G0201CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTD201G vs 1206S4G0201CCE |
1206S4G0201B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTD201G vs 1206S4G0201B4E |
RK73K2BTD200OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73A2BTTD201G vs RK73K2BTD200OHMG |
RK73B2BRTTED201G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2BTTD201G vs RK73B2BRTTED201G |
CR1206-4W-201GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73A2BTTD201G vs CR1206-4W-201GPT-13 |
9C12063A2000GLHF6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73A2BTTD201G vs 9C12063A2000GLHF6 |
1206S4G0201BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTD201G vs 1206S4G0201BD |
1206S4G0201C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTD201G vs 1206S4G0201C5 |
FCF06GV-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73A2BTTD201G vs FCF06GV-201 |