Part Details for RK73A2BTBK184J by KOA Speer Electronics Inc
Overview of RK73A2BTBK184J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BTBK184J
RK73A2BTBK184J CAD Models
RK73A2BTBK184J Part Data Attributes
|
RK73A2BTBK184J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BTBK184J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BTBK184J
This table gives cross-reference parts and alternative options found for RK73A2BTBK184J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BTBK184J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4J0184T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RK73A2BTBK184J vs 1206S4J0184T3 |
RK73B2BLTDB184J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73A2BTBK184J vs RK73B2BLTDB184J |
RK73B2BXTE184J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73A2BTBK184J vs RK73B2BXTE184J |
MC1206P-184-JT201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73A2BTBK184J vs MC1206P-184-JT201Q |
TSR8GJ184V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RK73A2BTBK184J vs TSR8GJ184V |
1206S4J0184T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RK73A2BTBK184J vs 1206S4J0184T2 |
1206S4J0184B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RK73A2BTBK184J vs 1206S4J0184B5E |
MC1206-184-JB201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73A2BTBK184J vs MC1206-184-JB201W |
RC1206J184 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RK73A2BTBK184J vs RC1206J184 |
RK73B2BRTBK184J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RK73A2BTBK184J vs RK73B2BRTBK184J |