Part Details for RK73A2BLTE122J by KOA Speer Electronics Inc
Overview of RK73A2BLTE122J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BLTE122J
RK73A2BLTE122J CAD Models
RK73A2BLTE122J Part Data Attributes
|
RK73A2BLTE122J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BLTE122J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BLTE122J
This table gives cross-reference parts and alternative options found for RK73A2BLTE122J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BLTE122J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-122JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73A2BLTE122J vs CR1206-4W-122JT |
ERJ8GEYJ122V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73A2BLTE122J vs ERJ8GEYJ122V |
MC1206P-122-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73A2BLTE122J vs MC1206P-122-JB |
CR1206-4W-122JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73A2BLTE122J vs CR1206-4W-122JSNT-13 |
RCA12061K25%200ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RK73A2BLTE122J vs RCA12061K25%200ET1E3 |
TSR8GJ122V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | RK73A2BLTE122J vs TSR8GJ122V |
MC1206-122-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73A2BLTE122J vs MC1206-122-JB201W |
MC1206P-122-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73A2BLTE122J vs MC1206P-122-JTQ |
CR1206J1K2P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73A2BLTE122J vs CR1206J1K2P10 |
RMF12JT122 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73A2BLTE122J vs RMF12JT122 |