RK73A2ATTP822J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RK73A2ATTP822J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RK73A2ATTP822J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73A2ATTP822J by KOA Speer Electronics Inc

RK73A2ATTP822J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RK73A2ATTP822J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73A2ATTP822J

This table gives cross-reference parts and alternative options found for RK73A2ATTP822J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ATTP822J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805-822-JTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RK73A2ATTP822J vs MC0805-822-JTW
NRCL10J822TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 NIC Components Corp RK73A2ATTP822J vs NRCL10J822TRF
MC0805P-822-JB201W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RK73A2ATTP822J vs MC0805P-822-JB201W
RK73B2ALTEB822J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73A2ATTP822J vs RK73B2ALTEB822J
RM73B2ATE822J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73A2ATTP822J vs RM73B2ATE822J
MC0805-822-JB201Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73A2ATTP822J vs MC0805-822-JB201Q
RMS10JT822 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73A2ATTP822J vs RMS10JT822
CR0805-10W-822JSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73A2ATTP822J vs CR0805-10W-822JSNT-13
MC0805-822-JT201 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73A2ATTP822J vs MC0805-822-JT201
CR0805-8W-822JSNT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73A2ATTP822J vs CR0805-8W-822JSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A2ATTP822J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A2ATTP822J by KOA Speer Electronics Inc

  • Please alert me when RK73A2ATTP822J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73A2ATTP822J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A2ATTP822J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73A2ATTP822J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A2ATTP822J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A2ATTP822J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: