Part Details for RK73A2ATTDD430J by KOA Speer Electronics Inc
Overview of RK73A2ATTDD430J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ATTDD430J
RK73A2ATTDD430J CAD Models
RK73A2ATTDD430J Part Data Attributes
|
RK73A2ATTDD430J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ATTDD430J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ATTDD430J
This table gives cross-reference parts and alternative options found for RK73A2ATTDD430J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ATTDD430J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J43RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73A2ATTDD430J vs CR0805J43RP10 |
MC0805P-430-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73A2ATTDD430J vs MC0805P-430-JB201 |
CR0805J43RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73A2ATTDD430J vs CR0805J43RD50 |
RCA080543R5%200ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | RK73A2ATTDD430J vs RCA080543R5%200ET6E3 |
RM73B2ATE430J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATTDD430J vs RM73B2ATE430J |
RK73B2ALTPD430J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATTDD430J vs RK73B2ALTPD430J |
RK73A2ATTP430J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ATTDD430J vs RK73A2ATTP430J |
NRC10J430TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73A2ATTDD430J vs NRC10J430TRF |
RM73B2ATDD430J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATTDD430J vs RM73B2ATDD430J |
MC0805P-430-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | RK73A2ATTDD430J vs MC0805P-430-JB |