Part Details for RK73A2ATBK243G by KOA Speer Electronics Inc
Overview of RK73A2ATBK243G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ATBK243G
RK73A2ATBK243G CAD Models
RK73A2ATBK243G Part Data Attributes
|
RK73A2ATBK243G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ATBK243G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ATBK243G
This table gives cross-reference parts and alternative options found for RK73A2ATBK243G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ATBK243G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2ALBK243G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATBK243G vs RK73A2ALBK243G |
RK73A2ALTED243G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATBK243G vs RK73A2ALTED243G |
RK73A2ATTD243G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ATBK243G vs RK73A2ATTD243G |
RK73B2AGTEB243G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATBK243G vs RK73B2AGTEB243G |
RK73B2ALTPD243G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATBK243G vs RK73B2ALTPD243G |
CR0805-8W-243GSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73A2ATBK243G vs CR0805-8W-243GSNT |
RK73B2ATTEB243G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ATBK243G vs RK73B2ATTEB243G |
RK73B2ALTB243G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATBK243G vs RK73B2ALTB243G |
CR20-243GC | Fixed Resistor, 0.125W, 24000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73A2ATBK243G vs CR20-243GC |
CR0805-10W-243GSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73A2ATBK243G vs CR0805-10W-243GSNT-13 |