Part Details for RK73A2ALTDD300G by KOA Speer Electronics Inc
Overview of RK73A2ALTDD300G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ALTDD300G
RK73A2ALTDD300G CAD Models
RK73A2ALTDD300G Part Data Attributes
|
RK73A2ALTDD300G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ALTDD300G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ALTDD300G
This table gives cross-reference parts and alternative options found for RK73A2ALTDD300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ALTDD300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ALTC300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ALTDD300G vs RK73B2ALTC300G |
RK73B2ALTPD300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ALTDD300G vs RK73B2ALTPD300G |
RMC1/10-300GBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73A2ALTDD300G vs RMC1/10-300GBA |
RK73B2AXTDD300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ALTDD300G vs RK73B2AXTDD300G |
RK73A2ALTED300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ALTDD300G vs RK73A2ALTED300G |
RK73B2ARTTEB300G | RES,SMT,THICK FILM,30 OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73A2ALTDD300G vs RK73B2ARTTEB300G |
CR0805-8W-300GT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73A2ALTDD300G vs CR0805-8W-300GT |
RMCG0805GT30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73A2ALTDD300G vs RMCG0805GT30R0 |
RK73B2ALTDB300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ALTDD300G vs RK73B2ALTDB300G |
RK73B2AGTDB300G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ALTDD300G vs RK73B2AGTDB300G |