Part Details for RK73A2ALBK200J by KOA Speer Electronics Inc
Overview of RK73A2ALBK200J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ALBK200J
RK73A2ALBK200J CAD Models
RK73A2ALBK200J Part Data Attributes
|
RK73A2ALBK200J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ALBK200J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ALBK200J
This table gives cross-reference parts and alternative options found for RK73A2ALBK200J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ALBK200J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05JT200 | RES,SMT,THICK FILM,20 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | RK73A2ALBK200J vs FCF05JT200 |
MC0805-200-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73A2ALBK200J vs MC0805-200-JB |
FWF05JW-200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73A2ALBK200J vs FWF05JW-200 |
RCG080520R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73A2ALBK200J vs RCG080520R0JNEA |
CR0805J20RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73A2ALBK200J vs CR0805J20RP05 |
CR0805J20RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73A2ALBK200J vs CR0805J20RP20 |
MC0805-200-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73A2ALBK200J vs MC0805-200-JTW |
MC0805-200-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73A2ALBK200J vs MC0805-200-JTQ |
D1208058A2009JBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73A2ALBK200J vs D1208058A2009JBN |
RMC1/10-200JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73A2ALBK200J vs RMC1/10-200JBA |