RK73A1JTBK200J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of RK73A1JTBK200J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RK73A1JTBK200J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73A1JTBK200J by KOA Speer Electronics Inc

RK73A1JTBK200J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Series
RK73A
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RK73A1JTBK200J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for RK73A1JTBK200J

This table gives cross-reference parts and alternative options found for RK73A1JTBK200J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JTBK200J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JXTP200J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73A1JTBK200J vs RK73B1JXTP200J
RK73B1JLBC200J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73A1JTBK200J vs RK73B1JLBC200J
RPC0603JT20R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73A1JTBK200J vs RPC0603JT20R0
RK73B1JTTE200J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73A1JTBK200J vs RK73B1JTTE200J
SWR03JBFW20R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Viking Tech Corp RK73A1JTBK200J vs SWR03JBFW20R0
RM06JLN200 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, TA-I Technology Co Ltd RK73A1JTBK200J vs RM06JLN200
RM73B1JTDD200J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73A1JTBK200J vs RM73B1JTDD200J
RK73B1JTBC200J RES,SMT,THICK FILM,20 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation RK73A1JTBK200J vs RK73B1JTBC200J
FCF03JT-200 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73A1JTBK200J vs FCF03JT-200
RK73B1JXTD200J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73A1JTBK200J vs RK73B1JXTD200J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A1JTBK200J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A1JTBK200J by KOA Speer Electronics Inc

  • Please alert me when RK73A1JTBK200J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73A1JTBK200J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A1JTBK200J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73A1JTBK200J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A1JTBK200J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A1JTBK200J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: