RK73A1JLTDD684J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RK73A1JLTDD684J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RK73A1JLTDD684J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73A1JLTDD684J by KOA Speer Electronics Inc

RK73A1JLTDD684J
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
680000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RK73A1JLTDD684J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RK73A1JLTDD684J

This table gives cross-reference parts and alternative options found for RK73A1JLTDD684J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JLTDD684J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR-WCR0603LF-684-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, TT Electronics Resistors RK73A1JLTDD684J vs WCR-WCR0603LF-684-J-P-LT
MCR03MZPJ684 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73A1JLTDD684J vs MCR03MZPJ684
NRCL06J684TR10F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 NIC Components Corp RK73A1JLTDD684J vs NRCL06J684TR10F
FWF03JT-684 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73A1JLTDD684J vs FWF03JT-684
NRCL06J684TR13F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 NIC Components Corp RK73A1JLTDD684J vs NRCL06J684TR13F
0603SAJ0684CD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73A1JLTDD684J vs 0603SAJ0684CD
0603SAJ0684T2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73A1JLTDD684J vs 0603SAJ0684T2E
MCR03PZHIJ684 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73A1JLTDD684J vs MCR03PZHIJ684
0603SAJ0684T3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73A1JLTDD684J vs 0603SAJ0684T3
MCR03FZHJ684 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73A1JLTDD684J vs MCR03FZHJ684

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A1JLTDD684J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A1JLTDD684J by KOA Speer Electronics Inc

  • Please alert me when RK73A1JLTDD684J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73A1JLTDD684J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A1JLTDD684J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73A1JLTDD684J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A1JLTDD684J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A1JLTDD684J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: