Datasheets
RK73A1JLTDD223J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RK73A1JLTDD223J by KOA Speer Electronics Inc

Overview of RK73A1JLTDD223J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for RK73A1JLTDD223J

RK73A1JLTDD223J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73A1JLTDD223J Part Data Attributes

RK73A1JLTDD223J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73A1JLTDD223J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 22000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for RK73A1JLTDD223J

This table gives cross-reference parts and alternative options found for RK73A1JLTDD223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JLTDD223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF03JV-223-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73A1JLTDD223J vs FCF03JV-223-W
RMCS1/1622K05%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc RK73A1JLTDD223J vs RMCS1/1622K05%A
RK73A1JLBK223J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73A1JLTDD223J vs RK73A1JLBK223J
CHPFR0603L2202JBPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RK73A1JLTDD223J vs CHPFR0603L2202JBPT
0603WGJ0223T4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73A1JLTDD223J vs 0603WGJ0223T4E
RK73B1JTBC223J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73A1JLTDD223J vs RK73B1JTBC223J
0603WGJ0223C1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73A1JLTDD223J vs 0603WGJ0223C1
CR0603-16W-223JSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RK73A1JLTDD223J vs CR0603-16W-223JSNT
0603SAJ0223B4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73A1JLTDD223J vs 0603SAJ0223B4
MCR03EZP223 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73A1JLTDD223J vs MCR03EZP223

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A1JLTDD223J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A1JLTDD223J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73A1JLTDD223J would you like to use for your alert(s)?
  • Please alert me when RK73A1JLTDD223J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73A1JLTDD223J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A1JLTDD223J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73A1JLTDD223J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A1JLTDD223J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A1JLTDD223J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: